MFR Recommended
Similar
Similar



PXP6R7-30QLJ | |
|---|---|
DigiKey Part Number | 1727-PXP6R7-30QLJTR-ND - Tape & Reel (TR) 1727-PXP6R7-30QLJCT-ND - Cut Tape (CT) 1727-PXP6R7-30QLJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PXP6R7-30QLJ |
Description | PXP6R7-30QL/SOT8002/MLPAK33 |
Customer Reference | |
Detailed Description | P-Channel 30 V 12.6A (Ta), 66.6A (Tc) 1.8W (Ta), 50W (Tc) Surface Mount MLPAK33 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.7mOhm @ 12.6A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 133 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4400 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.8W (Ta), 50W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | MLPAK33 | |
Package / Case |




