PXP6R1-30QLJ is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 5,261
Unit Price: $1.96000
Datasheet
P-Channel 30 V 13.5A (Ta), 71.1A (Tc) 1.8W (Ta), 50W (Tc) Surface Mount MLPAK33
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 30 V 13.5A (Ta), 71.1A (Tc) 1.8W (Ta), 50W (Tc) Surface Mount MLPAK33
8-Power VDFN

PXP6R1-30QLJ

DigiKey Part Number
1727-PXP6R1-30QLJTR-ND - Tape & Reel (TR)
1727-PXP6R1-30QLJCT-ND - Cut Tape (CT)
1727-PXP6R1-30QLJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PXP6R1-30QLJ
Description
PXP6R1-30QL/SOT8002/MLPAK33
Customer Reference
Detailed Description
P-Channel 30 V 13.5A (Ta), 71.1A (Tc) 1.8W (Ta), 50W (Tc) Surface Mount MLPAK33
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
6.1mOhm @ 13.4A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
116.7 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
3800 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.8W (Ta), 50W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
MLPAK33
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.35000$2.35
10$1.48300$14.83
100$0.98900$98.90
500$0.77738$388.69
1,000$0.70928$709.28
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.62281$1,868.43
6,000$0.57929$3,475.74
9,000$0.56266$5,063.94
Manufacturers Standard Package
Unit Price without GST:$2.35000
Unit Price with GST:$2.58500