N-Channel 1200 V 33A (Tc) 167W (Tc) Surface Mount TO-236-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 1200 V 33A (Tc) 167W (Tc) Surface Mount TO-236-7
Best-in-class RDSon temperature stability - Understanding Nexperia 1200 V SiC MOSFETs #1
Lowest threshold voltage tolerance - Understanding Nexperia 1200 V SiC MOSFETs #2

NSF080120D7A0J

DigiKey Part Number
1727-NSF080120D7A0JTR-ND - Tape & Reel (TR)
1727-NSF080120D7A0JCT-ND - Cut Tape (CT)
1727-NSF080120D7A0JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSF080120D7A0J
Description
SICFET N-CH 1200V 33A TO263
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 33A (Tc) 167W (Tc) Surface Mount TO-236-7
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V, 18V
Rds On (Max) @ Id, Vgs
120mOhm @ 20A, 15V
Vgs(th) (Max) @ Id
2.9V @ 2mA
Gate Charge (Qg) (Max) @ Vgs
52 nC @ 15 V
Vgs (Max)
+22V, -10V
Input Capacitance (Ciss) (Max) @ Vds
1335 pF @ 800 V
FET Feature
-
Power Dissipation (Max)
167W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-236-7
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 573
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.00000$21.00
10$14.69500$146.95
100$12.10930$1,210.93
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$5.12641$4,101.13
1,600$5.08690$8,139.04
Manufacturers Standard Package
Unit Price without GST:$21.00000
Unit Price with GST:$23.10000