



NSF030120D7A0J | |
|---|---|
DigiKey Part Number | 1727-NSF030120D7A0JTR-ND - Tape & Reel (TR) 1727-NSF030120D7A0JCT-ND - Cut Tape (CT) 1727-NSF030120D7A0JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSF030120D7A0J |
Description | SICFET N-CH 1200V 67A TO263 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 67A (Tc) 306W (Tc) Surface Mount TO-236-7 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 18V | |
Rds On (Max) @ Id, Vgs | 45mOhm @ 40A, 18V | |
Vgs(th) (Max) @ Id | 2.9V @ 4mA | |
Gate Charge (Qg) (Max) @ Vgs | 113 nC @ 18 V | |
Vgs (Max) | +22V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2600 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 306W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236-7 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.63000 | $33.63 |
| 10 | $24.19300 | $241.93 |
| 100 | $22.19740 | $2,219.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $7.37100 | $5,896.80 |
| Unit Price without GST: | $33.63000 |
|---|---|
| Unit Price with GST: | $36.99300 |

