MMBZ20VCL-QR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 433
Unit Price: $0.41000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 46
Unit Price: $0.43000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.09063
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.06552
Datasheet
28V Clamp 1.4A Ipp Tvs Diode Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ20VCL-QR

DigiKey Part Number
1727-MMBZ20VCL-QRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBZ20VCL-QR
Description
TVS DIODE 17VWM 28VC TO236AB
Customer Reference
Detailed Description
28V Clamp 1.4A Ipp Tvs Diode Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
17V (Max)
Voltage - Breakdown (Min)
19V
Voltage - Clamping (Max) @ Ipp
28V
Current - Peak Pulse (10/1000µs)
1.4A
Power - Peak Pulse
40W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
65pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
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
3,000$0.07581$227.43
6,000$0.06798$407.88
9,000$0.06398$575.82
15,000$0.05949$892.35
21,000$0.05683$1,193.43
30,000$0.05424$1,627.20
75,000$0.04855$3,641.25
150,000$0.04504$6,756.00
300,000$0.04264$12,792.00
Manufacturers Standard Package
Unit Price without GST:$0.07581
Unit Price with GST:$0.08339