MMBZ20VAHE3-TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.06552
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 433
Unit Price: $0.41000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 46
Unit Price: $0.40000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.07581
Datasheet
28V Clamp 1.4A Ipp Tvs Diode Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28V Clamp 1.4A Ipp Tvs Diode Surface Mount SOT-23
SOT 23

MMBZ20VAHE3-TP

DigiKey Part Number
353-MMBZ20VAHE3-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBZ20VAHE3-TP
Description
TVS DIODE 17VWM 28VC SOT23
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
28V Clamp 1.4A Ipp Tvs Diode Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
2
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17V (Max)
Voltage - Breakdown (Min)
19V
Voltage - Clamping (Max) @ Ipp
28V
Current - Peak Pulse (10/1000µs)
1.4A
Power - Peak Pulse
40W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.09063$271.89
6,000$0.08151$489.06
9,000$0.07686$691.74
15,000$0.07163$1,074.45
21,000$0.06854$1,439.34
30,000$0.06552$1,965.60
75,000$0.05891$4,418.25
150,000$0.05483$8,224.50
Manufacturers Standard Package
Unit Price without GST:$0.09063
Unit Price with GST:$0.09969