Parametric Equivalent

BZX8850S-C3V9-QYL | |
|---|---|
DigiKey Part Number | 1727-BZX8850S-C3V9-QYLTR-ND - Tape & Reel (TR) 1727-BZX8850S-C3V9-QYLCT-ND - Cut Tape (CT) 1727-BZX8850S-C3V9-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX8850S-C3V9-QYL |
Description | DIODE ZENER 3.9V 365MW DFN1006BD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 365 mW ±5% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 365 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006BD-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | $0.05615 | $1,684.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.17800 | $1.78 |
| 100 | $0.09170 | $9.17 |
| 500 | $0.08300 | $41.50 |
| Unit Price without GST: | $0.26000 |
|---|---|
| Unit Price with GST: | $0.28600 |


