BZX884S-C6V2YL is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.05578
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.33000
Datasheet
Zener Diode 6.2 V 365 mW ±6.45% Surface Mount DFN1006BD-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX884S-C6V2YL

DigiKey Part Number
1727-BZX884S-C6V2YLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX884S-C6V2YL
Description
DIODE ZENER 6.2V 365MW DFN1006BD
Customer Reference
Detailed Description
Zener Diode 6.2 V 365 mW ±6.45% Surface Mount DFN1006BD-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±6.45%
Power - Max
365 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DFN1006BD-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes