Similar

BZX884S-C6V2-QYL | |
|---|---|
DigiKey Part Number | 1727-BZX884S-C6V2-QYLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX884S-C6V2-QYL |
Description | DIODE ZENER 6.2V 365MW DFN1006BD |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 365 mW ±6.45% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.45% | |
Power - Max | 365 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006BD-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05578 | $557.80 |
| 20,000 | $0.05054 | $1,010.80 |
| 30,000 | $0.04787 | $1,436.10 |
| 50,000 | $0.04529 | $2,264.50 |
| Unit Price without GST: | $0.05578 |
|---|---|
| Unit Price with GST: | $0.06136 |








