BZX84W-C51-QX is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.04446
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.05400
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 49,982
Unit Price: $0.31000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 47,900
Unit Price: $0.05179
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.03419
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 50,000
Unit Price: $0.20000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2,956
Unit Price: $0.25000
Datasheet
Zener Diode 51 V 275 mW ±5.88% Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 51 V 275 mW ±5.88% Surface Mount SOT-323
PMST2907A-QX

BZX84W-C51-QX

DigiKey Part Number
1727-BZX84W-C51-QXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84W-C51-QX
Description
DIODE ZENER 51V 275MW SOT323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 51 V 275 mW ±5.88% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5.88%
Power - Max
275 mW
Impedance (Max) (Zzt)
180 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 35.7 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.04183$125.49
6,000$0.03716$222.96
9,000$0.03477$312.93
15,000$0.03209$481.35
21,000$0.03049$640.29
30,000$0.02894$868.20
75,000$0.02554$1,915.50
150,000$0.02344$3,516.00
300,000$0.02167$6,501.00
Manufacturers Standard Package
Unit Price without GST:$0.04183
Unit Price with GST:$0.04601