Zener Diode 51 V 275 mW ±5% Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 51 V 275 mW ±5% Surface Mount SOT-323
PMST2907A-QX

BZX84W-C51F

DigiKey Part Number
1727-8311-2-ND - Tape & Reel (TR)
1727-8311-1-ND - Cut Tape (CT)
1727-8311-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84W-C51F
Description
DIODE ZENER 51V 275MW SOT323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 51 V 275 mW ±5% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
275 mW
Impedance (Max) (Zzt)
180 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 35.7 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 50,000 View Now
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.21000$0.21
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03367$336.70
20,000$0.03024$604.80
30,000$0.02849$854.70
50,000$0.02651$1,325.50
70,000$0.02535$1,774.50
100,000$0.02421$2,421.00
250,000$0.02172$5,430.00
500,000$0.02018$10,090.00
Manufacturers Standard Package
Unit Price without GST:$0.21000
Unit Price with GST:$0.23100

Other Suppliers on DigiKey

50,000In Stock
Ships from Rochester Electronics, LLC