


BZX84W-C3V9X | |
|---|---|
DigiKey Part Number | 1727-BZX84W-C3V9XTR-ND - Tape & Reel (TR) 1727-BZX84W-C3V9XCT-ND - Cut Tape (CT) 1727-BZX84W-C3V9XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84W-C3V9X |
Description | DIODE ZENER 3.9V 275MW SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 275 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 275 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.04474 | $134.22 |
| 6,000 | $0.03978 | $238.68 |
| 9,000 | $0.03725 | $335.25 |
| 15,000 | $0.03440 | $516.00 |
| 21,000 | $0.03271 | $686.91 |
| 30,000 | $0.03107 | $932.10 |
| 75,000 | $0.02746 | $2,059.50 |
| 150,000 | $0.02523 | $3,784.50 |
| 300,000 | $0.02336 | $7,008.00 |
| Unit Price without GST: | $0.20000 |
|---|---|
| Unit Price with GST: | $0.22000 |

