Parametric Equivalent
Parametric Equivalent

BZX585-C24-QX | |
|---|---|
DigiKey Part Number | 1727-BZX585-C24-QXTR-ND - Tape & Reel (TR) 1727-BZX585-C24-QXCT-ND - Cut Tape (CT) 1727-BZX585-C24-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX585-C24-QX |
Description | DIODE ZENER 24V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 24 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 16.8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 300 mW | Package / Case |
Impedance (Max) (Zzt) 70 Ohms | Supplier Device Package SOD-523 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX585-B24-QX | Nexperia USA Inc. | 0 | 1727-BZX585-B24-QXCT-ND | $0.07500 | Parametric Equivalent |
| BZT585B24TQ-7 | Diodes Incorporated | 0 | BZT585B24TQ-7DI-ND | $0.11594 | Parametric Equivalent |



