Parametric Equivalent

BZX585-B24-QX | |
|---|---|
DigiKey Part Number | 1727-BZX585-B24-QXTR-ND - Tape & Reel (TR) 1727-BZX585-B24-QXCT-ND - Cut Tape (CT) 1727-BZX585-B24-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX585-B24-QX |
Description | DIODE ZENER 24V 300MW SOD523 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 300 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 16.8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±2% | Mounting Type Surface Mount |
Power - Max 300 mW | Package / Case |
Impedance (Max) (Zzt) 70 Ohms | Supplier Device Package SOD-523 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT585B24TQ-7 | Diodes Incorporated | 0 | BZT585B24TQ-7DI-ND | $0.11594 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.07500 | $225.00 |
| 6,000 | $0.06725 | $403.50 |
| 9,000 | $0.06330 | $569.70 |
| 15,000 | $0.05886 | $882.90 |
| 21,000 | $0.05623 | $1,180.83 |
| 30,000 | $0.05367 | $1,610.10 |
| Unit Price without GST: | $0.07500 |
|---|---|
| Unit Price with GST: | $0.08250 |


