Similar
Similar

BUK7Y25-40B,115 | |
|---|---|
DigiKey Part Number | 1727-4608-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BUK7Y25-40B,115 |
Description | MOSFET N-CH 40V 35.3A LFPAK56 |
Customer Reference | |
Detailed Description | N-Channel 40 V 35.3A (Tc) 59.4W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 12.1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 693 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 59.4W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case |



