
PSMN014-40YS,115 | |
|---|---|
DigiKey Part Number | 1727-4624-2-ND - Tape & Reel (TR) 1727-4624-1-ND - Cut Tape (CT) 1727-4624-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN014-40YS,115 |
Description | MOSFET N-CH 40V 46A LFPAK56 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 46A (Tc) 56W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
EDA/CAD Models | PSMN014-40YS,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 14mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 702 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 56W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.63000 | $1.63 |
| 10 | $1.02200 | $10.22 |
| 100 | $0.66800 | $66.80 |
| 500 | $0.51586 | $257.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.44183 | $662.75 |
| 3,000 | $0.40454 | $1,213.62 |
| 4,500 | $0.38554 | $1,734.93 |
| 7,500 | $0.36418 | $2,731.35 |
| 10,500 | $0.35154 | $3,691.17 |
| 15,000 | $0.33925 | $5,088.75 |
| Unit Price without GST: | $1.63000 |
|---|---|
| Unit Price with GST: | $1.79300 |


