MFR Recommended

BAS21QCZ | |
|---|---|
DigiKey Part Number | 1727-BAS21QCZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS21QCZ |
Description | DIODE STD 200V 250MA DFN1412D3 |
Customer Reference | |
Detailed Description | Diode 200 V 250mA Surface Mount, Wettable Flank DFN1412D-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN1412D-3 | |
Operating Temperature - Junction | 150°C | |
Base Product Number |



