Diode 200 V 250mA Surface Mount, Wettable Flank DFN1412D-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS21QC-QZ

DigiKey Part Number
1727-BAS21QC-QZTR-ND - Tape & Reel (TR)
1727-BAS21QC-QZCT-ND - Cut Tape (CT)
1727-BAS21QC-QZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS21QC-QZ
Description
DIODE STD 200V 250MA DFN1412D3
Customer Reference
Detailed Description
Diode 200 V 250mA Surface Mount, Wettable Flank DFN1412D-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DFN1412D-3
Operating Temperature - Junction
150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,400
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.33000$0.33
10$0.20400$2.04
100$0.12650$12.65
500$0.09258$46.29
1,000$0.08159$81.59
2,000$0.07231$144.62
Unit Price without GST:$0.33000
Unit Price with GST:$0.36300