
PSMN4R1-60YLX | |
|---|---|
DigiKey Part Number | 1727-PSMN4R1-60YLXTR-ND - Tape & Reel (TR) 1727-PSMN4R1-60YLXCT-ND - Cut Tape (CT) 1727-PSMN4R1-60YLXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN4R1-60YLX |
Description | MOSFET N-CH 60V 100A LFPAK56 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 100A (Tc) 238W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.1mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 103 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7853 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 238W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.22000 | $3.22 |
| 10 | $2.05600 | $20.56 |
| 100 | $1.39510 | $139.51 |
| 500 | $1.11220 | $556.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.97485 | $1,462.28 |
| 3,000 | $0.90571 | $2,717.13 |
| 4,500 | $0.87050 | $3,917.25 |
| 7,500 | $0.87043 | $6,528.23 |
| Unit Price without GST: | $3.22000 |
|---|---|
| Unit Price with GST: | $3.54200 |


