Similar

74HCT164BQ-Q100X | |
|---|---|
DigiKey Part Number | 1727-74HCT164BQ-Q100XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HCT164BQ-Q100X |
Description | IC SR PUSH-PULL 8BIT 14-DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-DHVQFN (2.5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.21115 | $633.45 |
| 6,000 | $0.20506 | $1,230.36 |
| 9,000 | $0.20201 | $1,818.09 |
| 15,000 | $0.19863 | $2,979.45 |
| 21,000 | $0.19665 | $4,129.65 |
| 30,000 | $0.19475 | $5,842.50 |
| 75,000 | $0.19066 | $14,299.50 |
| Unit Price without GST: | $0.21115 |
|---|---|
| Unit Price with GST: | $0.23227 |


