CAHCT164QWBQARQ1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.67518
Datasheet
Shift Shift Register 1 Element 8 Bit 14-WQFN (3x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAHCT164QWBQARQ1

DigiKey Part Number
296-CAHCT164QWBQARQ1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAHCT164QWBQARQ1
Description
IC SR PUSH-PULL 8BIT 14-WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 14-WQFN (3x2.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Shift Register
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
14-WFDFN Exposed Pad
Supplier Device Package
14-WQFN (3x2.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.47370$1,421.10
6,000$0.46185$2,771.10
9,000$0.45592$4,103.28
15,000$0.44934$6,740.10
21,000$0.44550$9,355.50
30,000$0.44180$13,254.00
Manufacturers Standard Package
Unit Price without GST:$0.47370
Unit Price with GST:$0.52107