Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74HCT10D-Q100J | |
|---|---|
DigiKey Part Number | 1727-74HCT10D-Q100JTR-ND - Tape & Reel (TR) 1727-74HCT10D-Q100JCT-ND - Cut Tape (CT) 1727-74HCT10D-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT10D-Q100J |
Description | IC GATE NAND 3CH 3-INP 14SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel 14-SO |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.8V |
Mfr | Input Logic Level - High 2V |
Series | Max Propagation Delay @ V, Max CL 24ns @ 4.5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 3 | Mounting Type Surface Mount |
Number of Inputs 3 | Supplier Device Package 14-SO |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 4mA, 4mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT10D-Q100J | Nexperia USA Inc. | 1,666 | 1727-74HCT10D-Q100JCT-ND | $0.45000 | Parametric Equivalent |
| CD74HCT10M | Texas Instruments | 14 | 296-9247-5-ND | $1.63000 | Parametric Equivalent |
| CD74HCT10M96 | Texas Instruments | 9,630 | 296-14545-1-ND | $0.35000 | Parametric Equivalent |
| CD74HCT10MT | Texas Instruments | 5,209 | 296-28587-1-ND | $1.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.45000 | $0.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.18687 | $467.18 |
| 5,000 | $0.18111 | $905.55 |
| 7,500 | $0.17823 | $1,336.72 |
| 12,500 | $0.17504 | $2,188.00 |
| 17,500 | $0.17317 | $3,030.47 |
| 25,000 | $0.17138 | $4,284.50 |
| 62,500 | $0.16751 | $10,469.38 |
| Unit Price without GST: | $0.45000 |
|---|---|
| Unit Price with GST: | $0.49500 |



