
S3A-201209 | |
|---|---|
DigiKey Part Number | 4256-S3A-201209-ND |
Manufacturer | |
Manufacturer Product Number | S3A-201209 |
Description | BOX ABS BLACK 2"L X 1.25"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included, Hand Held 2.000" L x 1.250" W (50.80mm x 31.75mm) X 0.950" (24.13mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.000" L x 1.250" W (50.80mm x 31.75mm) | |
Height | 0.950" (24.13mm) | |
Area (L x W) | 2.50in² (16.1cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Black | |
Thickness | 0.062" (1.57mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.24000 | $8.24 |
| 5 | $7.04200 | $35.21 |
| 10 | $6.58200 | $65.82 |
| 25 | $6.02080 | $150.52 |
| 50 | $5.62720 | $281.36 |
| 100 | $5.25960 | $525.96 |
| 250 | $4.81024 | $1,202.56 |
| 500 | $4.49594 | $2,247.97 |
| 1,000 | $4.44886 | $4,448.86 |
| Unit Price without GST: | $8.24000 |
|---|---|
| Unit Price with GST: | $9.06400 |


