
S3A-301810 | |
|---|---|
DigiKey Part Number | 4256-S3A-301810-ND |
Manufacturer | |
Manufacturer Product Number | S3A-301810 |
Description | BOX ABS BLACK 3"L X 1.75"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included, Hand Held 3.000" L x 1.750" W (76.20mm x 44.45mm) X 1.000" (25.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.000" L x 1.750" W (76.20mm x 44.45mm) | |
Height | 1.000" (25.40mm) | |
Area (L x W) | 5.24in² (33.8cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Black | |
Thickness | 0.062" (1.57mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.34000 | $10.34 |
| 5 | $8.83800 | $44.19 |
| 10 | $8.26000 | $82.60 |
| 25 | $7.55480 | $188.87 |
| 50 | $7.06140 | $353.07 |
| 100 | $6.60010 | $660.01 |
| 250 | $6.03616 | $1,509.04 |
| 500 | $5.74106 | $2,870.53 |
| Unit Price without GST: | $10.34000 |
|---|---|
| Unit Price with GST: | $11.37400 |


