Case Plastic, ABS Black Hand Held, Cover Included 2.000" L x 1.000" W (50.80mm x 25.40mm) X 0.500" (12.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P3A-20100562C

DigiKey Part Number
4256-P3A-20100562C-ND
Manufacturer
Manufacturer Product Number
P3A-20100562C
Description
UTILITY DEVICE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Case Plastic, ABS Black Hand Held, Cover Included 2.000" L x 1.000" W (50.80mm x 25.40mm) X 0.500" (12.70mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
New Age Enclosures
Series
-
Packaging
Bag
Part Status
Active
Container Type
Case
Platform
-
Size / Dimension
2.000" L x 1.000" W (50.80mm x 25.40mm)
Height
0.500" (12.70mm)
Area (L x W)
2.00in² (12.9cm²)
Design
Hand Held, Cover Included
Material
Plastic, ABS
Color
Black
Thickness
0.036" (0.91mm)
Features
-
Material Flammability Rating
-
Note
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$6.26000$6.26
5$5.34800$26.74
10$5.00000$50.00
25$4.57400$114.35
50$4.27500$213.75
100$3.99580$399.58
250$3.65448$913.62
500$3.41572$1,707.86
1,000$3.26742$3,267.42
Manufacturers Standard Package
Unit Price without GST:$6.26000
Unit Price with GST:$6.88600