Case Plastic, ABS Black Hand Held, Cover Included 1.800" L x 0.800" W (45.72mm x 20.32mm) X 0.425" (10.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P3A-18080462C

DigiKey Part Number
4256-P3A-18080462C-ND
Manufacturer
Manufacturer Product Number
P3A-18080462C
Description
UTILITY DRIVE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Case Plastic, ABS Black Hand Held, Cover Included 1.800" L x 0.800" W (45.72mm x 20.32mm) X 0.425" (10.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
New Age Enclosures
Series
-
Packaging
Bag
Part Status
Active
Container Type
Case
Platform
-
Size / Dimension
1.800" L x 0.800" W (45.72mm x 20.32mm)
Height
0.425" (10.80mm)
Area (L x W)
1.44in² (9.3cm²)
Design
Hand Held, Cover Included
Material
Plastic, ABS
Color
Black
Thickness
0.036" (0.91mm)
Features
-
Material Flammability Rating
-
Note
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$5.72000$5.72
5$4.89200$24.46
10$4.57100$45.71
25$4.18040$104.51
50$3.90760$195.38
100$3.65230$365.23
250$3.34028$835.07
500$3.12204$1,561.02
1,000$2.95360$2,953.60
Manufacturers Standard Package
Unit Price without GST:$5.72000
Unit Price with GST:$6.29200