
NN AMC 1801 PCEV | |
|---|---|
DigiKey Part Number | 1816-NNAMC1801PCEV-ND |
Manufacturer | |
Manufacturer Product Number | NN AMC 1801 PCEV |
Description | EVAL KIT MODULE 90 DEG 180MM |
Customer Reference | |
Detailed Description | NNAMC1801PC01 Neonode Touch Sensor Module Proximity, IR Touch Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Neonode Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Proximity, IR Touch | |
Sensing Range | 180mm x 164mm | |
Interface | I2C, USB | |
Sensitivity | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Embedded | - | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | NNAMC1801PC01 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $167.00000 | $167.00 |
| Unit Price without GST: | $167.00000 |
|---|---|
| Unit Price with GST: | $183.70000 |

