Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

STDCSK4-16M | |
|---|---|
DigiKey Part Number | 644-STDCSK4-16MTR-ND - Tape & Reel (TR) 644-STDCSK4-16MCT-ND - Cut Tape (CT) 644-STDCSK4-16MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STDCSK4-16M |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±20ppm Crystal 8pF 50 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.97000 | $0.97 |
| 10 | $0.84600 | $8.46 |
| 25 | $0.80040 | $20.01 |
| 50 | $0.76740 | $38.37 |
| 100 | $0.73560 | $73.56 |
| 250 | $0.69564 | $173.91 |
| 500 | $0.66680 | $333.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.63923 | $639.23 |
| 2,000 | $0.61280 | $1,225.60 |
| 3,000 | $0.59785 | $1,793.55 |
| 5,000 | $0.57954 | $2,897.70 |
| 7,000 | $0.56779 | $3,974.53 |
| 10,000 | $0.55561 | $5,556.10 |
| Unit Price without GST: | $0.97000 |
|---|---|
| Unit Price with GST: | $1.06700 |




