
ECS-160-8-30-JGN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-160-8-30-JGN-TR-ND - Tape & Reel (TR) 50-ECS-160-8-30-JGN-TRCT-ND - Cut Tape (CT) 50-ECS-160-8-30-JGN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-8-30-JGN-TR |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±20ppm Crystal 8pF 50 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.83000 | $0.83 |
| 10 | $0.72500 | $7.25 |
| 25 | $0.68600 | $17.15 |
| 50 | $0.65720 | $32.86 |
| 100 | $0.63000 | $63.00 |
| 250 | $0.59580 | $148.95 |
| 500 | $0.57114 | $285.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.54749 | $547.49 |
| 2,000 | $0.52486 | $1,049.72 |
| 3,000 | $0.51204 | $1,536.12 |
| 5,000 | $0.49636 | $2,481.80 |
| 7,000 | $0.48629 | $3,404.03 |
| 10,000 | $0.47585 | $4,758.50 |
| Unit Price without GST: | $0.83000 |
|---|---|
| Unit Price with GST: | $0.91300 |

