



MYD-LT536MN2-32E4D-160-I-GK | |
|---|---|
DigiKey Part Number | 3309-MYD-LT536MN2-32E4D-160-I-GK-ND |
Manufacturer | |
Manufacturer Product Number | MYD-LT536MN2-32E4D-160-I-GK |
Description | Allwinner T536 EVAL Board |
Customer Reference | |
Detailed Description | T536 MYD-LT536 ARM® Cortex®-A55 MCU 16-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 16-Bit | |
Core Processor | ARM® Cortex®-A55 | |
Platform | - | |
Utilized IC / Part | T536 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $217.00000 | $217.00 |
| Unit Price without GST: | $217.00000 |
|---|---|
| Unit Price with GST: | $238.70000 |



