MYC-LT536 Embedded Module ARM® Cortex®-A55 1.6GHz 4GB 32GB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MYC-LT536 Embedded Module ARM® Cortex®-A55 1.6GHz 4GB 32GB
MYC-LT536MN2-32E4D-160-I

MYC-LT536MN2-32E4D-160-I

DigiKey Part Number
3309-MYC-LT536MN2-32E4D-160-I-ND
Manufacturer
Manufacturer Product Number
MYC-LT536MN2-32E4D-160-I
Description
SOM Allwinner T536
Customer Reference
Detailed Description
MYC-LT536 Embedded Module ARM® Cortex®-A55 1.6GHz 4GB 32GB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MYIR Tech Limited
Series
Packaging
Bulk
Part Status
Active
Module/Board Type
MPU Core
Core Processor
ARM® Cortex®-A55
Co-Processor
-
Speed
1.6GHz
Flash Size
32GB
RAM Size
4GB
Connector Type
381 Pin
Size / Dimension
1.770" L x 1.690" W (45.00mm x 43.00mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
MARKETPLACE PRODUCT
Will ship in approximately 7 days from MYIR Electronics Limited
A separate shipping fee may apply.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$298.20000$298.20
Unit Price without GST:$298.20000
Unit Price with GST:$328.02000