
D1U3CS-W-1200-12-HA4C | |
|---|---|
DigiKey Part Number | 811-1213-ND |
Manufacturer | |
Manufacturer Product Number | D1U3CS-W-1200-12-HA4C |
Description | AC/DC CONVERTER 12V 1200W |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 92% |
Part Status Obsolete | Operating Temperature -10°C ~ 50°C |
Type Front End | Features Hot Swappable, I2C Interface, Load Sharing, PFC, PMBus™, Remote Sense, Standby Output, Universal Input |
Number of Outputs 1 | Mounting Type Rack Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 11.00" L x 3.20" W x 1.57" H (279.4mm x 81.3mm x 39.9mm) |
Voltage - Output 1 12V | Approval Agency CB, cCSAus, CE, TUV |
Current - Output 1 98.3 A | Base Product Number |


