1200W AC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Current - Output 4 | Current - Output 5 | Current - Output 6 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
97 In Stock | 1 : $419.33000 Box | Box | Active | ATX | 4 | 90 ~ 264 VAC | 3.3V | 5V | 12V | -12V | - | - | 30 A | 30 A | 100 A | 800 mA | - | - | 1200W | ITE (Commercial) | - | 80% | 0°C ~ 50°C | Standby Output, Universal Input | Chassis Mount | 7.49" L x 5.91" W x 3.39" H (190.2mm x 150.1mm x 86.1mm) | CE, cURus, TUV | 60950-1; 62368-1 | |||
47 In Stock 287 Factory | 1 : $653.21000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24 ~ 28V | - | - | - | - | - | 50 A | - | - | - | - | - | 1200W | ITE (Commercial), Laboratory, Medical | 4.5 kV | 95% | -40°C ~ 80°C (With Derating) | Adjustable Output, Baseplate, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 8.98" L x 3.79" W x 1.57" H (228.0mm x 96.2mm x 40.0mm) | CB, CE, cURus, EAC | 60601-1; 61010-1; 62368-1 | |||
167 In Stock | 1 : $653.64000 Bulk | Bulk | Active | Enclosed, Conformal Coated | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | 25 A | - | - | - | - | - | 1200W | ITE (Commercial), Medical | 4 kV | 94% | -20°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PMBus™, PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 8.03" L x 5.00" W x 1.59" H (204.0mm x 127.0mm x 40.5mm) | CB Scheme, CE, EN, SIQ, TUV, UL | 50581; 55011; 55032; 60950-1 | |||
68 In Stock | 1 : $724.80000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 250 ~ 320 VDC | 12V | - | - | - | - | - | 100 A | - | - | - | - | - | 1200W | ITE (Commercial) | 3 kV | 87% | -35°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 11.60" L x 5.00" W x 1.61" H (294.6mm x 127.0mm x 41.0mm) | CB, CE, cURus, TUV | - | |||
125 In Stock 48 Factory | 1 : $621.01000 Box | Box | Active | Enclosed, Conformal Coated | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 50 A | - | - | - | - | - | 1200W | ITE (Commercial), Medical | 4 kV | 94% | -20°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PMBus™, PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 8.03" L x 5.00" W x 1.59" H (204.0mm x 127.0mm x 40.5mm) | CE, UKCA | 60601-1; 60950-1; 62368-1 | |||
31 In Stock | 1 : $639.04000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 5V | - | - | - | - | - | 240 A | - | - | - | - | - | 1200W | ITE (Commercial) | 3 kV | 80% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 10.94" L x 5.00" W x 3.29" H (278.0mm x 127.0mm x 83.5mm) | CB, CE, cURus, TUV | - | |||
39 In Stock 39 Factory | 1 : $653.21000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 48 ~ 56V | - | - | - | - | - | 25 A | - | - | - | - | - | 1200W | ITE (Commercial), Laboratory, Medical | 4.5 kV | 95% | -40°C ~ 80°C (With Derating) | Adjustable Output, Baseplate, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 8.98" L x 3.79" W x 1.57" H (228.0mm x 96.2mm x 40.0mm) | CB, CE, cURus, EAC | 60601-1; 61010-1; 62368-1 | |||
176 In Stock | 1 : $654.11000 Box | Box | Active | Enclosed, Conformal Coated | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 50 A | - | - | - | - | - | 1200W | ITE (Commercial), Medical | 4 kV | 93% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, PMBUS™, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 8.03" L x 5.00" W x 1.59" H (204.0mm x 127.0mm x 40.5mm) | CB Scheme, CE, EN, SIQ, TUV, UL | 50581; 60950-1 | |||
9 In Stock | 1 : $713.44000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 12V | - | - | - | - | - | 100 A | - | - | - | - | - | 1200W | ITE (Commercial) | 3 kV | 86% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Rack Mount | 11.61" L x 5.00" W x 1.61" H (295.0mm x 127.0mm x 41.0mm) | CB, CE, cURus, TUV | - | |||
27 In Stock | 1 : $1,104.61000 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 300 VDC | 24V | - | - | - | - | - | 50 A | - | - | - | - | - | 1200W | ITE (Commercial) | 4 kV | 94% | -20°C ~ 60°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 10.30" L x 4.00" W x 1.61" H (261.6mm x 101.6mm x 41.0mm) | CE, cURus, DEMKO | 60950-1 | |||
28 In Stock | 1 : $737.04000 Box | Box | Obsolete | Front End | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 100 A | - | - | - | - | - | 1200W | ITE (Commercial) | 3 kV | 94% | 0°C ~ 60°C | Hot Swappable, I2C Interface, Load Sharing, PFC, Remote Sense, Standby Output, Universal Input | Rack Mount | 12.65" L x 2.15" W x 1.57" H (322.0mm x 54.5mm x 40.0mm) | CB, cCSAus, CE, TUVgs | - | |||
38 In Stock | 1 : $817.21000 Box | Box | Obsolete | Front End | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | 25 A | - | - | - | - | - | 1200W | ITE (Commercial) | 3 kV | 91% | -10°C ~ 70°C (With Derating) | Adjustable Output, Hot Swappable, I2C Interface, Load Sharing, PFC, PMBus™, Remote Sense, Standby Output, Universal Input | Rack Mount | 11.20" L x 3.44" W x 1.65" H (284.5mm x 87.4mm x 41.9mm) | - | - | |||
999 Marketplace | 1 : $2,688.78000 Bulk | - | Bulk | Active | Enclosed | 1 | 90 ~ 132 VAC | 24V | - | - | - | - | - | 50 A | - | - | - | - | - | 1200W | ITE (Commercial) | 1.4 kV | 81% | 0°C ~ 71°C | Adjustable Output, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 10.25" L x 7.90" W x 3.44" H (260.4mm x 200.7mm x 87.4mm) | UR | - | ||
1,000 Marketplace | 1 : $2,688.78000 Bulk | - | Bulk | Active | Enclosed | 1 | 90 ~ 132 VAC | 48V | - | - | - | - | - | 25 A | - | - | - | - | - | 1200W | ITE (Commercial) | 1.4 kV | 82% | 0°C ~ 71°C | Adjustable Output, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 10.25" L x 7.90" W x 3.44" H (260.4mm x 200.7mm x 87.4mm) | UR | - | ||
1,000 Marketplace | 1 : $2,750.52000 Bulk | - | Bulk | Active | Enclosed | 1 | 180 ~ 264 VAC | 24V | - | - | - | - | - | 50 A | - | - | - | - | - | 1200W | ITE (Commercial) | 1.4 kV | 81% | 0°C ~ 71°C | Adjustable Output, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 10.25" L x 7.90" W x 3.44" H (260.4mm x 200.7mm x 87.4mm) | UR | - | ||
1,000 Marketplace | 1 : $2,750.52000 Bulk | - | Bulk | Active | Enclosed | 1 | 180 ~ 264 VAC | 48V | - | - | - | - | - | 25 A | - | - | - | - | - | 1200W | ITE (Commercial) | 1.4 kV | 82% | 0°C ~ 71°C | Adjustable Output, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 10.25" L x 7.90" W x 3.44" H (260.4mm x 200.7mm x 87.4mm) | UR | - | ||
17 In Stock 51 Factory | 1 : $704.14000 Box | Box | Active | Enclosed | 1 | 80 ~ 264 VAC | 48V | - | - | - | - | - | 25 A | - | - | - | - | - | 1200W | ITE (Commercial), Laboratory | 4 kV | 95% | -40°C ~ 80°C (With Derating) | Adjustable Output, Baseplate, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output | Chassis Mount | 8.98" L x 3.79" W x 1.57" H (228.0mm x 96.2mm x 40.0mm) | CE, cURus, EAC | 61010-1; 62368-1 | |||
15 In Stock 16 Factory | 1 : $621.01000 Box | Box | Active | Enclosed, Conformal Coated | 1 | 85 ~ 264 VAC | 42V | - | - | - | - | - | 25 A | - | - | - | - | - | 1200W | ITE (Commercial), Medical | 4 kV | 93% | -20°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PMBus™, PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 8.03" L x 5.00" W x 1.59" H (204.0mm x 127.0mm x 40.5mm) | CE, UKCA | 60601-1; 60950-1; 62368-1 | |||
4 In Stock | 1 : $1,197.11000 Box | Box | Active | Enclosed | 3 | 90 ~ 264 VAC, 120 ~ 370 VDC | 5V | 12V | 24V | - | - | - | 36 A | 20 A | 40 A | - | - | - | 1200W | ITE (Commercial), Medical | 4 kV | 88.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 9.84" L x 5.00" W x 1.61" H (250.0mm x 127.0mm x 41.0mm) | CB, CE, cURus, EAC, TUV | 60601-1; 62368-1 | |||
0 In Stock 12 Marketplace Check Lead Time | 1 : $819.42000 Box 1 : $583.58000 Box | Box Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | - | 100 A | - | - | - | - | - | 1200W | ITE (Commercial), Medical | 4.5 kV | 90% | -40°C ~ 70°C (With Derating) | Adjustable Output, Standby Output, Universal Input | Chassis Mount | 10.50" L x 3.00" W x 1.60" H (266.7mm x 76.2mm x 40.6mm) | CE, cURus, DEMKO | 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : $819.42000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | 25 A | - | - | - | - | - | 1200W | ITE (Commercial), Medical | 4.5 kV | 90% | -40°C ~ 70°C (With Derating) | Adjustable Output, Standby Output, Universal Input | Chassis Mount | 10.50" L x 3.00" W x 1.60" H (266.7mm x 76.2mm x 40.6mm) | CE, cURus, DEMKO | 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : $819.42000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 50 A | - | - | - | - | - | 1200W | ITE (Commercial), Medical | 4.5 kV | 90% | -40°C ~ 70°C (With Derating) | Adjustable Output, Standby Output, Universal Input | Chassis Mount | 10.50" L x 3.00" W x 1.60" H (266.7mm x 76.2mm x 40.6mm) | CE, cURus, DEMKO | 60601-1; 62368-1 | |||
10 In Stock | 1 : $745.98000 Box | Box | Active | Front End | 1 | 90 ~ 264 VAC, 180 ~ 400 VDC | 12V | - | - | - | - | - | 100 A | - | - | - | - | - | 1200W | ITE (Commercial) | - | 94% | -5°C ~ 70°C (With Derating) | I2C Interface, PFC, Universal Input | Rack Mount | 9.30" L x 2.15" W x 1.57" H (236.3mm x 54.5mm x 40.0mm) | CE | 60950-1 | |||
9 In Stock | 1 : $745.98000 Box | Box | Active | Front End | 1 | 90 ~ 264 VAC, 180 ~ 400 VDC | 12V | - | - | - | - | - | 100 A | - | - | - | - | - | 1200W | ITE (Commercial) | - | 94% | -5°C ~ 70°C (With Derating) | I2C Interface, PFC, Universal Input | Rack Mount | 9.30" L x 2.15" W x 1.57" H (236.3mm x 54.5mm x 40.0mm) | CE | 60950-1 | |||
10 In Stock 10 Marketplace | 1 : $1,161.87000 Box 1 : $1,039.11000 Bulk | Bulk Box | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 300 VDC | 48V | - | - | - | - | - | 25 A | - | - | - | - | - | 1200W | Medical | 4 kV | 94% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 10.30" L x 4.00" W x 1.61" H (261.6mm x 101.6mm x 41.0mm) | CE, cURus, DEMKO | 60601-1 |