RCE5C1H820J0M1H03A is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Murata Electronics
In Stock: 965
Unit Price: $0.80000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: $0.23285
Datasheet

Similar


Murata Electronics
In Stock: 418
Unit Price: $0.80000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: $0.22816
Datasheet
82 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCE5C1H820J0M1H03A

DigiKey Part Number
490-7409-1-ND - Cut Tape (CT)
490-7409-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RCE5C1H820J0M1H03A
Description
CAP CER 82PF 50V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
82 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RCE5C1H820J0M1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.142" L x 0.098" W (3.60mm x 2.50mm)
Height - Seated (Max)
0.138" (3.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.77000$0.77
10$0.47400$4.74
50$0.35560$17.78
100$0.31940$31.94
500$0.25832$129.16
1,000$0.23943$239.43
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.20421$408.42
4,000$0.18709$748.36
6,000$0.18242$1,094.52
10,000$0.17765$1,776.50
14,000$0.17634$2,468.76
20,000$0.17579$3,515.80
24,000$0.17477$4,194.48
48,000$0.17387$8,345.76
Manufacturers Standard Package
Unit Price without GST:$0.77000
Unit Price with GST:$0.84700