
RCE5C1H820J0A2H03B | |
|---|---|
DigiKey Part Number | 490-12860-ND |
Manufacturer | |
Manufacturer Product Number | RCE5C1H820J0A2H03B |
Description | CAP CER 82PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C1H820J0A2H03B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.142" L x 0.098" W (3.60mm x 2.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.80000 | $0.80 |
| 10 | $0.48400 | $4.84 |
| 50 | $0.36380 | $18.19 |
| 100 | $0.32670 | $32.67 |
| 500 | $0.26426 | $132.13 |
| 1,000 | $0.24497 | $244.97 |
| 2,500 | $0.22461 | $561.52 |
| 5,000 | $0.21234 | $1,061.70 |
| Unit Price without GST: | $0.80000 |
|---|---|
| Unit Price with GST: | $0.88000 |

