
LQP03TQ3N9B02D | |
|---|---|
DigiKey Part Number | 490-14982-2-ND - Tape & Reel (TR) 490-14982-1-ND - Cut Tape (CT) 490-14982-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03TQ3N9B02D |
Description | FIXED IND 3.9NH 400MA 250 MOHM |
Customer Reference | |
Detailed Description | 3.9 nH Unshielded Thick Film Inductor 400 mA 250mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03TQ3N9B02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Thick Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 250mOhm Max | |
Q @ Freq | 17 @ 500MHz | |
Frequency - Self Resonant | 6.5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.05000 | $0.50 |
| 100 | $0.04110 | $4.11 |
| 1,000 | $0.03372 | $33.72 |
| 5,000 | $0.02941 | $147.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.02732 | $409.80 |
| 30,000 | $0.02576 | $772.80 |
| 45,000 | $0.02489 | $1,120.05 |
| 75,000 | $0.02384 | $1,788.00 |
| 105,000 | $0.02317 | $2,432.85 |
| 150,000 | $0.02248 | $3,372.00 |
| 375,000 | $0.02080 | $7,800.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

