MPQ4328GRE-AEC1-Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $4.30048
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 380
Unit Price: $7.34000
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 14-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 14-PowerVFQFN
MPQ4328GRE-5-AEC1-Z

MPQ4328GRE-AEC1-Z

DigiKey Part Number
1589-MPQ4328GRE-AEC1-ZTR-ND - Tape & Reel (TR)
1589-MPQ4328GRE-AEC1-ZCT-ND - Cut Tape (CT)
1589-MPQ4328GRE-AEC1-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ4328GRE-AEC1-Z
Description
IC REG BUCK ADJ 4A 14QFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 14-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
MPQ4328GRE-AEC1-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.3V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
34.2V
Current - Output
Frequency - Switching
200kHz ~ 2.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
14-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5,000
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$3.69416$18,470.80
Manufacturers Standard Package
Unit Price without GST:$3.69416
Unit Price with GST:$4.06358