


MPQ4328GRE-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ4328GRE-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ4328GRE-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ4328GRE-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4328GRE-AEC1-P |
Description | IC REG BUCK ADJ 4A 14QFN |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 14-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4328GRE-AEC1-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34.2V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 14-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.34000 | $7.34 |
| 10 | $5.59100 | $55.91 |
| 25 | $5.15160 | $128.79 |
| 100 | $4.66930 | $466.93 |
| 250 | $4.43920 | $1,109.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.30048 | $2,150.24 |
| 1,000 | $4.18630 | $4,186.30 |
| 1,500 | $4.12913 | $6,193.69 |
| 2,500 | $4.06580 | $10,164.50 |
| 3,500 | $4.02879 | $14,100.76 |
| Unit Price without GST: | $7.34000 |
|---|---|
| Unit Price with GST: | $8.07400 |

