Parametric Equivalent

MPQ2022AGRE-0000-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ2022AGRE-0000-AEC1-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ2022AGRE-0000-AEC1-Z |
Description | IC REG LIN POS ADJ 300MA 16-QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 2 Output 300mA 16-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.25V @ 100mA, 0.25V @ 100mA(TYP), 0.7V @ 100mA, 0.7V @ 100mA (Max) | |
Current - Output | ||
Current - Quiescent (Iq) | 135 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $3.81381 | $19,069.05 |
| Unit Price without GST: | $3.81381 |
|---|---|
| Unit Price with GST: | $4.19519 |


