MPQ2022AGRE-0000-AEC1-P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $3.81381
Datasheet
Image for MPQ2022AGRE-0000-AEC1-P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ2022AGRE-0000-AEC1-P

DigiKey Part Number
1589-MPQ2022AGRE-0000-AEC1-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPQ2022AGRE-0000-AEC1-P
Description
IC REG LIN POS ADJ 300MA 16-QFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 2 Output 300mA 16-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
1V
Voltage - Output (Max)
Voltage Dropout (Max)
0.25V @ 100mA, 0.25V @ 100mA(TYP), 0.7V @ 100mA, 0.7V @ 100mA (Max)
Current - Output
Current - Quiescent (Iq)
135 µA
PSRR
60dB (100Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5,000
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$4.42744$2,213.72
1,000$4.31051$4,310.51
1,500$4.25195$6,377.93
2,500$4.18708$10,467.70
3,500$4.14916$14,522.06
Manufacturers Standard Package
Unit Price without GST:$4.42744
Unit Price with GST:$4.87018