Direct

MPM3805GQB-12-P | |
|---|---|
DigiKey Part Number | 1589-1256-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPM3805GQB-12-P |
Description | DC DC CONVERTER 1.2V |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2V 600mA 2.5V - 6V Input |
Datasheet | Datasheet |
EDA/CAD Models | MPM3805GQB-12-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-PowerVFQFN Module | |
Size / Dimension | 0.12" L x 0.10" W x 0.04" H (3.0mm x 2.5mm x 0.9mm) | |
Supplier Device Package | 12-QFN (3x2.5) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.88532 | $942.66 |
| 1,000 | $1.82751 | $1,827.51 |
| 1,500 | $1.79855 | $2,697.83 |
| 2,500 | $1.76648 | $4,416.20 |
| 3,500 | $1.74773 | $6,117.06 |
| 5,000 | $1.72971 | $8,648.55 |
| Unit Price without GST: | $1.88532 |
|---|---|
| Unit Price with GST: | $2.07385 |


