
MPM3805GQB-12-Z | |
|---|---|
DigiKey Part Number | 1589-1983-2-ND - Tape & Reel (TR) 1589-1983-1-ND - Cut Tape (CT) 1589-1983-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3805GQB-12-Z |
Description | DC DC CONVERTER 1.2V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2V 600mA 2.5V - 6V Input |
Datasheet | Datasheet |
EDA/CAD Models | MPM3805GQB-12-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-PowerVFQFN Module | |
Size / Dimension | 0.12" L x 0.10" W x 0.04" H (3.0mm x 2.5mm x 0.9mm) | |
Supplier Device Package | 12-QFN (3x2.5) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $2.11800 | $21.18 |
| 25 | $1.92800 | $48.20 |
| 100 | $1.71910 | $171.91 |
| 250 | $1.61952 | $404.88 |
| 500 | $1.55954 | $779.77 |
| 1,000 | $1.55906 | $1,559.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.42652 | $7,132.60 |
| 10,000 | $1.40065 | $14,006.50 |
| Unit Price without GST: | $2.88000 |
|---|---|
| Unit Price with GST: | $3.16800 |


