Parametric Equivalent
Parametric Equivalent

MP62040DQFU-1-LF-P | |
|---|---|
DigiKey Part Number | 1589-1202-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP62040DQFU-1-LF-P |
Description | IC PWR SWITCH P-CHAN 1:1 4UTQFN |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 4-UTQFN (1.6x1.2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 85mOhm | |
Input Type | - | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-UTQFN (1.6x1.2) | |
Package / Case | ||
Base Product Number |


