Monolithic Power Systems Inc. Power Distribution Switches, Load Drivers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,846 In Stock | 1 : $1.45000 Cut Tape (CT) 3,000 : $0.67260 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | Low Side | P-Channel | - | 2.9V ~ 14V | Not Required | 5A | 43mOhm | - | Load Discharge, Slew Rate Controlled | Current Limiting (Fixed), Over Temperature, Over Voltage, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TSOT-23-6 | SOT-23-6 Thin, TSOT-23-6 | ||
3,384 In Stock | 1 : $1.81000 Cut Tape (CT) 5,000 : $0.85335 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 0.5V ~ 5.5V | 3V ~ 5.5V | 7A | 10mOhm | - | Load Discharge, Power Good, Slew Rate Controlled | Over Temperature, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 12-QFN (2x2) | 12-VFQFN | ||
9,678 In Stock | 1 : $2.51000 Cut Tape (CT) 5,000 : $0.58589 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 0.5V ~ 5.5V | 3V ~ 5.5V | 2A | 50mOhm | - | Load Discharge, Power Good, Slew Rate Controlled | Current Limiting (Adjustable), Over Temperature, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 12-QFN (2x2) | 12-VFQFN Exposed Pad | ||
2,610 In Stock | 1 : $3.56000 Cut Tape (CT) 5,000 : $0.91425 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 15V | 2.7V ~ 15V | 5A | 43mOhm | - | Slew Rate Controlled | Over Current, Over Voltage | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-QFN (1.5x2) | 10-PowerVFQFN | ||
7,618 In Stock | 1 : $3.67000 Cut Tape (CT) 5,000 : $0.95400 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 22V | 2.7V ~ 22V | 5A | 43mOhm | - | Slew Rate Controlled | Over Current, Over Voltage | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-QFN (1.5x2) | 10-PowerVFQFN | ||
11,947 In Stock | 1 : $2.13000 Cut Tape (CT) 3,000 : $0.43725 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 2:2 | High Side | P-Channel | On/Off | 5.5V | 1.85V ~ 5.5V | 2.3A | 35mOhm | - | Slew Rate Controlled | Over Temperature, Short Circuit | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TSOT-23-8 | SOT-23-8 Thin, TSOT-23-8 | ||
11,403 In Stock | 1 : $2.13000 Cut Tape (CT) 3,000 : $0.50737 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 2.9V ~ 22V | 2.9V ~ 22V | 2A | 82mOhm | Non-Inverting | Slew Rate Controlled | Current Limiting (Adjustable), Over Temperature, Short Circuit, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TSOT-23-6 | SOT-23-6 Thin, TSOT-23-6 | ||
140 In Stock | 1 : $2.46000 Cut Tape (CT) 500 : $0.76218 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 3V ~ 5.5V | 3V ~ 5.5V | 2.4A | 38mOhm | - | Load Discharge, Power Good, Slew Rate Controlled | Over Current, Over Temperature, Short Circuit, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-563 | SOT-563, SOT-666 | ||
2,900 In Stock | 1 : $2.64000 Cut Tape (CT) 3,000 : $0.65746 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | Low Side | P-Channel | - | 2.9V ~ 5.5V | Not Required | 5A | 43mOhm | - | Load Discharge, Slew Rate Controlled | Current Limiting (Fixed), Over Temperature, Over Voltage, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TSOT-23-6 | SOT-23-6 Thin, TSOT-23-6 | ||
7,325 In Stock | 1 : $2.88000 Cut Tape (CT) 3,000 : $0.73056 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | - | On/Off | 2.7V ~ 5.5V | Not Required | 500mA | 115mOhm | - | Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -20°C ~ 85°C (TA) | - | - | Surface Mount | TSOT-23-5 | SOT-23-5 Thin, TSOT-23-5 | ||
863 In Stock | 1 : $3.05000 Cut Tape (CT) 500 : $0.98116 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 2.9V ~ 22V | 2.9V ~ 22V | 2A | 82mOhm | Non-Inverting | Slew Rate Controlled | Current Limiting (Adjustable), Over Temperature, Short Circuit, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TSOT-23-6 | SOT-23-6 Thin, TSOT-23-6 | ||
4,027 In Stock | 1 : $3.18000 Cut Tape (CT) 5,000 : $0.77770 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 0.5V ~ 5.5V | 3V ~ 5.5V | 7A | 10mOhm | - | Load Discharge, Power Good, Slew Rate Controlled | Current Limiting (Adjustable), Over Temperature, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 12-QFN (2x2) | 12-VFQFN | ||
1,335 In Stock | 1 : $3.40000 Cut Tape (CT) 5,000 : $0.85463 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High/Low Side | N-Channel | On/Off | 3V ~ 5.5V | Not Required | 5A | 45mOhm | Non-Inverting | Load Discharge, Status Flag | Current Limiting (Fixed), Over Temperature, Over Voltage, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 12-QFN (2x3) | 12-VFQFN Exposed Pad | ||
178 In Stock | 1 : $3.51000 Cut Tape (CT) 500 : $1.14960 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | Low Side | P-Channel | - | 2.9V ~ 14V | Not Required | 5A | 43mOhm | - | Load Discharge, Slew Rate Controlled | Current Limiting (Fixed), Over Temperature, Over Voltage, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TSOT-23-6 | SOT-23-6 Thin, TSOT-23-6 | ||
1,637 In Stock | 1 : $3.72000 Cut Tape (CT) 2,500 : $1.01601 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:2 | High Side | - | On/Off | 2.7V ~ 5.5V | Not Required | 1A | 85mOhm | - | Load Discharge, Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-MSOP-EP | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | ||
777 In Stock | 1 : $3.99000 Cut Tape (CT) 500 : $1.33388 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 0.5V ~ 5.5V | 3V ~ 5.5V | 7A | 10mOhm | - | Load Discharge, Power Good, Slew Rate Controlled | Over Temperature, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 12-QFN (2x2) | 12-VFQFN | ||
5,508 In Stock 5,000 Factory | 1 : $2.70000 Cut Tape (CT) 5,000 : $0.61613 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | - | 0.5V ~ 5.5V | Not Required | 500mA | 50mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | Current Limiting (Fixed), Over Temperature, Short Circuit, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 12-QFN (2x2) | 12-VFQFN Exposed Pad | ||
2,737 In Stock | 1 : $2.94000 Cut Tape (CT) 5,000 : $0.70874 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 0.5V ~ 5.5V | 3V ~ 5.5V | 1A | 60mOhm | Non-Inverting | Load Discharge, Power Good, Slew Rate Controlled | Current Limiting (Fixed), Over Temperature, Short Circuit, UVLO | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 12-QFN (2x2) | 12-VFQFN Exposed Pad | ||
9,359 In Stock | 1 : $3.34000 Cut Tape (CT) 5,000 : $0.83475 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 10V ~ 18V | Not Required | 5A | 40mOhm | Non-Inverting | Slew Rate Controlled, Status Flag | Current Limiting (Adjustable), Over Temperature, Over Voltage, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-QFN (3x3) | 10-VFDFN Exposed Pad | ||
3,776 In Stock | 1 : $3.40000 Cut Tape (CT) 500 : $1.10794 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 0.5V ~ 5.5V | 3V ~ 5.5V | 2A | 50mOhm | - | Load Discharge, Power Good, Slew Rate Controlled | Current Limiting (Adjustable), Over Temperature, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 12-QFN (2x2) | 12-VFQFN Exposed Pad | ||
34,596 In Stock | 1 : $3.45000 Cut Tape (CT) 3,000 : $0.90916 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 2.5V ~ 5.5V | Not Required | 1.5A | 100mOhm | - | Slew Rate Controlled, Status Flag | Current Limiting (Adjustable), Over Temperature, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | TSOT-23-6 | SOT-23-6 Thin, TSOT-23-6 | ||
5,089 In Stock | 1 : $3.45000 Cut Tape (CT) 3,000 : $0.90916 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 2.5V ~ 5.5V | Not Required | 1.5A | 100mOhm | - | Slew Rate Controlled, Status Flag | Current Limiting (Adjustable), Over Temperature, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | TSOT-23-6 | SOT-23-6 Thin, TSOT-23-6 | ||
1,274 In Stock | 1 : $3.99000 Cut Tape (CT) 500 : $1.33388 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 0.5V ~ 5.5V | 3V ~ 5.5V | 7A | 10mOhm | - | Load Discharge, Power Good, Slew Rate Controlled | Current Limiting (Adjustable), Over Temperature, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 12-QFN (2x2) | 12-VFQFN | ||
3,480 In Stock | 1 : $4.13000 Cut Tape (CT) 500 : $1.39428 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 10V ~ 18V | Not Required | 5A | 40mOhm | Non-Inverting | Slew Rate Controlled, Status Flag | Current Limiting (Adjustable), Over Temperature, Over Voltage, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-QFN (3x3) | 10-VFDFN Exposed Pad | ||
486 In Stock | 1 : $5.36000 Cut Tape (CT) 500 : $1.88262 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | High Side | P-Channel | On/Off | 3V ~ 5.5V | Not Required | 7.5A | 10mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | Current Limiting (Adjustable), Over Temperature | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 18-QFN (2x3) | 18-VFQFN |