Direct

MP3424GG-Z | |
|---|---|
DigiKey Part Number | MP3424GG-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP3424GG-Z |
Description | IC REG 14QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Switching Regulator IC Output 14-PowerVFQFN |
EDA/CAD Models | MP3424GG-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-QFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.99073 | $4,953.65 |
| 10,000 | $0.97162 | $9,716.20 |
| 15,000 | $0.96205 | $14,430.75 |
| Unit Price without GST: | $0.99073 |
|---|---|
| Unit Price with GST: | $1.08980 |


