Direct

MP3424GG-P | |
|---|---|
DigiKey Part Number | MP3424GG-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP3424GG-P |
Description | IC REG PROG 14QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Switching Regulator IC Output 14-PowerVFQFN |
EDA/CAD Models | MP3424GG-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-QFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.40822 | $704.11 |
| 1,000 | $1.36306 | $1,363.06 |
| 1,500 | $1.34042 | $2,010.63 |
| 2,500 | $1.31536 | $3,288.40 |
| 3,500 | $1.30071 | $4,552.48 |
| 5,000 | $1.28662 | $6,433.10 |
| Unit Price without GST: | $1.40822 |
|---|---|
| Unit Price with GST: | $1.54904 |


