
MP2660GC-0000-Z | |
---|---|
DigiKey Part Number | 1589-MP2660GC-0000-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2660GC-0000-Z |
Description | I2C CONTROLLED 500MA BATTERY CHA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 9-WLCSP (1.55x1.55) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | Over Current, Short Circuit | |
Charge Current - Max | 500mA | |
Battery Pack Voltage | 4.545V (Max) | |
Voltage - Supply (Max) | 13V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 9-WFBGA, WLCSP | |
Supplier Device Package | 9-WLCSP (1.55x1.55) |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.22026 | $3,660.78 |
6,000 | $1.19416 | $7,164.96 |
9,000 | $1.18109 | $10,629.81 |
Unit Price without GST: | $1.22026 |
---|---|
Unit Price with GST: | $1.34229 |