
MP2660GC-0000-P | |
---|---|
DigiKey Part Number | 1589-MP2660GC-0000-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2660GC-0000-P |
Description | I2C CONTROLLED 500MA BATTERY CHA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 9-WLCSP (1.55x1.55) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | Over Current, Short Circuit | |
Charge Current - Max | 500mA | |
Battery Pack Voltage | 4.545V (Max) | |
Voltage - Supply (Max) | 13V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 9-WFBGA, WLCSP | |
Supplier Device Package | 9-WLCSP (1.55x1.55) |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.65502 | $827.51 |
1,000 | $1.60283 | $1,602.83 |
1,500 | $1.57670 | $2,365.05 |
2,500 | $1.54774 | $3,869.35 |
3,500 | $1.53082 | $5,357.87 |
5,000 | $1.51454 | $7,572.70 |
Unit Price without GST: | $1.65502 |
---|---|
Unit Price with GST: | $1.82052 |