
MP1400GC-Z | |
|---|---|
DigiKey Part Number | 1589-1837-2-ND - Tape & Reel (TR) 1589-1837-1-ND - Cut Tape (CT) 1589-1837-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP1400GC-Z |
Description | IC REG BUCK BOOST ADJ 600MA 8CSP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Negative Adjustable -0.9V 1 Output 600mA 8-UFBGA, CSPBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | -6V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-CSP (0.80x1.60) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.83000 | $1.83 |
| 10 | $1.33200 | $13.32 |
| 25 | $1.20560 | $30.14 |
| 100 | $1.06670 | $106.67 |
| 250 | $1.00044 | $250.11 |
| 500 | $0.96048 | $480.24 |
| 1,000 | $0.92759 | $927.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.88697 | $2,660.91 |
| 6,000 | $0.86709 | $5,202.54 |
| 9,000 | $0.85714 | $7,714.26 |
| 15,000 | $0.84611 | $12,691.65 |
| Unit Price without GST: | $1.83000 |
|---|---|
| Unit Price with GST: | $2.01300 |










