HR2000GS-Z is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet
Half-Bridge Gate Driver IC 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR2000GS-Z

DigiKey Part Number
HR2000GS-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HR2000GS-Z
Description
IC GATE DRVR HALF-BRIDGE 16SOIC
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Synchronous
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
10V ~ 12V
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
-
Input Type
-
High Side Voltage - Max (Bootstrap)
600 V
Rise / Fall Time (Typ)
-
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.